Analog Devices AD664AJ

D/A Converter, 4 Func, Parallel, Word Input Loading, 10us Settling Time, PQCC44
$ 257.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD664AJ.

Upverter

Datasheet23 pages31 years ago
Datasheet20 pages31 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD664AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 257.495
$ 200.251
$ 200.251
Stock
133,120
117,954
117,954
Authorized Distributors
4
5
5
Case/Package
J
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD664BJ
DAC, 12-Bit, Parallel, 10μs, ±0.5LSB, 5V, R-2R, Buffered, LCC, SMD, 1.98mm H

Descriptions

Descriptions of Analog Devices AD664AJ provided by its distributors.

D/A Converter, 4 Func, Parallel, Word Input Loading, 10us Settling Time, PQCC44
±11.416.5 12bit 4 12 Parallel 5V R-2R LCC SMD mount 1.98mm(height)
DAC 4-CH R-2R 12-bit 44-Pin JLCC Tube
D/A CONV, 12BIT, JLCC-44, -40 TO 85DEG C;
DAC, 4 FUNC, PARALLEL, WORD INPU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated