Analog Devices AD650AD

Voltage-to-Frequency and Frequency-to-Voltage Converter
$ 56.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD650AD.

Upverter

Datasheet20 pages13 years ago
Technical Drawing1 page21 years ago

Analog Devices

Arrow Electronics

Augswan

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Analog Devices AD650AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.19
$ 27.61
$ 27.61
Stock
234,080
275,419
275,419
Authorized Distributors
3
1
1
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
18 V
9 V
9 V
Max Supply Voltage
36 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD652AQ
Converter; Voltage to Frequency; 20; 16-Lead CERDIP; 5 MHz (Typ.); 20 Kilohms
Analog DevicesAD7575AQ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin CDIP Tube
Analog DevicesAD652BQ
V/F CONVERTER, 0HZ TO 2MHZ, 0.01%, CDIP; Available until stocks are exhausted Alternative available
Analog DevicesAD7575BQ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin CDIP Tube
Analog DevicesAD7574BQ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin SBCDIP Tube
Analog Devices / Linear TechnologyLTC1293CMJ/883
6-Channel Single ADC SAR 46.5ksps 12-bit Serial 16-Pin CDIP N

Descriptions

Descriptions of Analog Devices AD650AD provided by its distributors.

Voltage-to-Frequency and Frequency-to-Voltage Converter
V/F & F/V Converter, 0Hz To 1Mhz, 0.1%; |Analog Devices, Inc. AD650AD
V/F & F/V CONVERTER, 0HZ TO 1MHZ, 0.1%; Available until stocks are exhausted Alternative available
adi Voltage Frequency Converts, FVC,VFC, 1000kHz, Asynchronous Conversion, 14Pin, SBDIPencapsulation
VFC/FVC Non-Sync 1MHz 14-Pin SBCDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated