Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PGA204BP

Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 1MHz Band Width, BIPolar, PDIP16
$ 21.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA204BP.

Newark

Datasheet19 pages17 years ago
Datasheet20 pages9 years ago
Datasheet20 pages12 years ago
Datasheet20 pages13 years ago

Texas Instruments

Farnell

TME

DigiKey

Inventory History

3 month trend:
-1.42%

CAD Models

Download Texas Instruments PGA204BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsPGA204AP
Instrumentation Amplifier, 1 Func, 175uV Offset-Max, 1MHz Band Width, BIPolar, PDIP16
Texas InstrumentsPGA205AP
50-µV offset, g= 1, 2, 4, 8 programmable gain instrumentation amplifier 16-PDIP -40 to 85
Texas InstrumentsPGA205APG4
Programmable Gain Instrumentation Amplifier 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments PGA204BP provided by its distributors.

Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 1MHz Band Width, BIPolar, PDIP16
50-µV offset, g= 1, 10, 100, 1000 programmable gain instrumentation amplifier 16-PDIP
SP Amp INSTR Amp Single ±18V 16-Pin PDIP Tube
Texas Instruments Texas Instruments Instrumentation Amplifier, Dual channel, Through hole mounting, 16Pin PDIPencapsulation
AMP INSTRUMENT PROG GAIN, PDIP, 204; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 50µV; Slew Rate: 0.07V/µs; Bandwidth: 1MHz; Supply Voltage Range: ± 4.5V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 16Pins; Ampli

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA204BP .
  • PGA204BP.