Analog Devices AD636JDZ

RMS-DC CONVERTER, 1%, 1.5MHZ, 0.8A; Available until stocks are exhausted Alternative available
$ 43.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD636JDZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD636JDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.09
$ 17.39
$ 17.39
Stock
119,794
151,996
151,996
Authorized Distributors
1
1
1
Case/Package
DIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
24 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
onsemiLM2902N
Integrated Circuit Operational Amplifier; CH:4; 3-32V; -40+105 deg.C; THT; PDIP14
onsemiKA324A
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14
Analog DevicesICL7641ECPD+
IC OPAMP GP 1.4MHZ RRO 14DIP / Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin PDIP N
Analog DevicesLT1356CN
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsTLV2773IN
Dual 2.7-V High-Slew- ate ail-to- ail Output Operational Amplifier w/Shutdown 14-PDIP -40 to 125

Descriptions

Descriptions of Analog Devices AD636JDZ provided by its distributors.

RMS-DC CONVERTER, 1%, 1.5MHZ, 0.8A; Available until stocks are exhausted Alternative available
Tube Through Hole AD636 Active rms dc converter +-2.5/+-5V 500mW 19.94mm 1mA
Rms-Dc Converter, 1%, 1.5Mhz, 0.8A; Accuracy:1%; Bandwidth:1.5Mhz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Digital Ic Case:Sbdip; No. Of Pins:14Pins; Supply Voltage Range:5V To 24V, +2V, -2.5V To ± 16.5V Rohs Compliant: Yes |Analog Devices, Inc. AD636JDZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD636JDZ.