Analog Devices AD630KN

Balanced 5V 5mA ±16.5V PDIP-20 Through hole mounting 24.51mm*724cm*4.57mm
$ 24.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD630KN.

Analog Devices

Datasheet9 pages14 years ago
Datasheet9 pages20 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD630KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.57
$ 38.38
$ 38.38
Stock
35,085
56,206
56,206
Authorized Distributors
1
6
6
Frequency
-
2 MHz
2 MHz
Max Frequency
-
2 MHz
2 MHz
Max Power Dissipation
600 mW
600 mW
600 mW
Max Operating Temperature
-
70 °C
70 °C
Min Operating Temperature
-
0 °C
0 °C
Case/Package
PDIP
N
N
Packaging
-
-
-
Max Supply Current
5 mA
5 mA
5 mA
Operating Supply Current
-
5 mA
5 mA
Operating Supply Voltage
16.5 V
15 V
15 V

Related Parts

Analog DevicesAD630JN
IC MOD/DEMOD BALANCED 20-DIP / RF IC Modulator/Demodulator 2MHz 20-PDIP
MicrochipMCP2030-I/P
Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, PDIP
MicrochipHCS512-I/P
IC CODE HOPPING DECODER 18-DIP / KEELOQ Code Hopping Decoder
MicrochipHCS515/P
IC CODE HOPPING DECODER 14DIP / Code Hopping Decoder 14-PDIP
MicrochipHCS515-I/P
Code Hopping Decoder 700mW Serial Interface 14-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD630KN provided by its distributors.

Balanced 5V 5mA ±16.5V PDIP-20 Through hole mounting 24.51mm*724cm*4.57mm
IC MOD/DEMOD BAL 2MHZ 20-DIP / RF IC Modulator/Demodulator 2MHz 20-PDIP
Tube 20 Modulator/Demodulator Through Hole RF IC 24.51mm 16.5V 2MHz 70C
BALANCED MODULATOR/DEMODULATOR
The AD630 is a high precision balanced modulator that combines a flexible commutating architecture with the accuracy and temperature stability afforded by laser wafer trimmed thin film resistors. Its signal processing applications include balanced modulation and demodulation, synchronous detection, phase detection, quadrature detection, phase-sensitive detection, lock-in amplification, and square wave multiplication. A network of on-board applications resistors provides precision closed-loop gains of ±1 and ±2 with 0.05% accuracy (AD630B). These resistors may also be used to accurately configure multiplexer gains of +1, +2, +3, or +4. Alternatively, external feedback may be employed, allowing the designer to implement high gain or complex switched feedback topologies.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated