Microchip MCP2030-I/P

Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, PDIP
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2030-I/P.

Upverter

Datasheet66 pages21 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP2030-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-11-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipHCS370/P
Special Function Ic; |Microchip Technology HCS370/P
MicrochipHCS515/P
IC CODE HOPPING DECODER 14DIP / Code Hopping Decoder 14-PDIP
MicrochipHCS515-I/P
Code Hopping Decoder 700mW Serial Interface 14-Pin PDIP Tube

Descriptions

Descriptions of Microchip MCP2030-I/P provided by its distributors.

Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, PDIP
General Purpose IC 3.6V 10Kbps 2V PDIP-14 TH 19.05mm × 6.35mm × 3.3mm
Three-Channel Analog Front-End Device | IC KEYLESS ENTRY AFE 14DIP
MICROCHIP - MCP2030-I/P - AFE, INDUCTIVE SENSOR, 125KHZ, 14DIP
AFE General Purpose 3V 14-Pin PDIP Tube
PDIP-14 Analog Front End (AFEs) ROHS
AFE, 3 CH, SPI, 3.6V; IC Function: Analogue Front End Device IC; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; IC Package Type: DIP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Pr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2030-IP
  • MCP2030I/P
  • MCP2030IP