Microchip HCS515/P

IC CODE HOPPING DECODER 14DIP / Code Hopping Decoder 14-PDIP
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS515/P.

Augswan

Datasheet38 pages15 years ago

DigiKey

CAD Models

Download Microchip HCS515/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.11
$ 3.368
Stock
86,704
78,046
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
2
2
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Number of Channels
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipMCP2030-I/P
Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, PDIP
MicrochipHCS515-I/P
Code Hopping Decoder 700mW Serial Interface 14-Pin PDIP Tube

Descriptions

Descriptions of Microchip HCS515/P provided by its distributors.

IC CODE HOPPING DECODER 14DIP / Code Hopping Decoder 14-PDIP
Code Hopping Decoder with serial interface
CODE HOPPING DECODER, HCS515/P DIP14
Special Function Ic; |Microchip Technology HCS515/P
KEELOQ Code Hopping Decoders w/ serial interface

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS515-P
  • HCS515/P.
  • HCS515P