Analog Devices AD630JN

IC Mod/demod Balanced 20-DIP / Rf IC Modulator/demodulator 2MHZ 20-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD630JN.

Analog Devices

Datasheet9 pages14 years ago
Datasheet9 pages20 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD630JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.38
$ 38.38
Stock
21,870
56,206
56,206
Authorized Distributors
0
6
6
Number of Channels
-
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
Case/Package
PDIP
N
N
Number of Pins
20
20
20

Related Parts

MicrochipHCS512-I/P
IC CODE HOPPING DECODER 18-DIP / KEELOQ Code Hopping Decoder
MicrochipHCS515-I/P
Code Hopping Decoder 700mW Serial Interface 14-Pin PDIP Tube
Analog DevicesAD630KN
Balanced 5V 5mA ±16.5V PDIP-20 Through hole mounting 24.51mm*724cm*4.57mm
MicrochipMCP2030-I/P
Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, PDIP
MicrochipHCS515/P
IC CODE HOPPING DECODER 14DIP / Code Hopping Decoder 14-PDIP

Descriptions

Descriptions of Analog Devices AD630JN provided by its distributors.

IC MOD/DEMOD BALANCED 20-DIP / RF IC Modulator/Demodulator 2MHz 20-PDIP
Balanced -5V 5mA ±16.5V PDIP-20 TH, 24.51mm × 7.24mm × 4.57mm
SPECIALTY CONSUMER CIRCUIT PDIP20
BALANCED MODULATOR/DEMODULATOR
The AD630 is a high precision balanced modulator that combines a flexible commutating architecture with the accuracy and temperature stability afforded by laser wafer trimmed thin film resistors. Its signal processing applications include balanced modulation and demodulation, synchronous detection, phase detection, quadrature detection, phase-sensitive detection, lock-in amplification, and square wave multiplication. A network of on-board applications resistors provides precision closed-loop gains of ±1 and ±2 with 0.05% accuracy (AD630B). These resistors may also be used to accurately configure multiplexer gains of +1, +2, +3, or +4. Alternatively, external feedback may be employed, allowing the designer to implement high gain or complex switched feedback topologies.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD630JN.
  • AD630JN/