Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD627ARZ-RL

INSTRUMENTATION AMP, 80KHZ, 90DB, NSOIC; Available until stocks are exhausted
$ 6.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD627ARZ-RL.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago

element14 APAC

Arrow Electronics

Upverter

Augswan

Inventory History

3 month trend:
-47.58%

CAD Models

Download Analog Devices AD627ARZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.81
$ 7.231
$ 7.231
Stock
287,836
650,226
650,226
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.05 V/µs
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
80 kHz
-
-
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
85 µA
85 µA
85 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD627ARZ-RL.

Related Parts

STMicroelectronicsTS931ID
Operational Amplifier, 8 Func, 15000uV Offset-Max, BICMOS, PDSO1
Analog DevicesMAX4040ESA+
ROHS3Compliant EAR99 MAX4040 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.02muA 200muV 90kHz
Texas InstrumentsLMC6061AIM/NOPB
Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6061IM/NOPB
Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6061AIMX/NOPB
Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85
STMicroelectronicsTS271CDT
Single channel 1pA 0.04V/us 100kHz 1.1mV SOIC-8 Operational Amplifier ROHS

Descriptions

Descriptions of Analog Devices AD627ARZ-RL provided by its distributors.

INSTRUMENTATION AMP, 80KHZ, 90DB, NSOIC; Available until stocks are exhausted
ROHS3Compliant EAR99 AD627 Tape & Reel (TR) op amp amplifier circuit 5mm 2nA 50muV 110dB
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.08MHz Band Width, PDSO8
Micropower, Single and Dual Supply R/R Instrumentation Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD627ARZRL