STMicroelectronics TS931ID

Operational Amplifier, 8 Func, 15000uV Offset-Max, BICMOS, PDSO1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS931ID.

IHS

Datasheet17 pages15 years ago

element14 APAC

STMicroelectronics

Sierra IC

Newark

CAD Models

Download STMicroelectronics TS931ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
Stock
261,978
540,325
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
Input Offset Voltage (Vos)
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-02-24
LTD Date2013-08-24

Related Parts

STMicroelectronicsTS271CDT
Single channel 1pA 0.04V/us 100kHz 1.1mV SOIC-8 Operational Amplifier ROHS
Texas InstrumentsLMC6061IM/NOPB
Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6061IMX/NOPB
Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85
Analog DevicesMAX4040ESA+
ROHS3Compliant EAR99 MAX4040 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.02muA 200muV 90kHz
Texas InstrumentsLMC6061IMX
Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85
Analog DevicesMAX4241ESA+
ROHS3Compliant EAR99 MAX4241 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.006muA 200muV 90kHz

Descriptions

Descriptions of STMicroelectronics TS931ID provided by its distributors.

Operational Amplifier, 8 Func, 15000uV Offset-Max, BICMOS, PDSO1
Micropower amplifier with CMOS inputs
OP-AMP 15000 uV OFFSET-MAX 0.1 MHz BAND WIDTH PDSO8
ROHS3Compliant EAR99 TS931 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 0.0003muA 10mV 100kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:50V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:100kHz; Leaded Process Compatible:No; Offset Voltage:10mV; Operating Temp. Max:85°C ;RoHS Compliant: No
The TS93x (single, dual & quad) series are operational amplifiers able to operate with voltage as low as 2.7V and to reach 2.9Vpp of output swing with RL = 100k\Omega when supplied @ 3V. Offering a typical consumption of only 20uA, they are particularly well-suited for battery-powered applications. Fitting the TS93x onto your board design is very easy because of its space-saving 5-pin SOT23-5 package with outer dimensions of 2.8mm x 2.9mm.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS931ID.