Analog Devices AD627ARZ-R7

IC Opamp Instr 80KHZ Rro 8SOIC / Inst Amp Single R-r O/p ±18V/36V 8-PIN SOIC N T/r
$ 7.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD627ARZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Factory Futures

Upverter

Augswan

Inventory History

3 month trend:
-33.80%

CAD Models

Download Analog Devices AD627ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.23
$ 7.009
$ 7.009
Stock
618,873
871,228
871,228
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.05 V/µs
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
85 µA
85 µA
85 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD627ARZ-R7.

Related Parts

Analog DevicesAD627ARZ
IC OPAMP INSTR 80KHZ RRO 8SOIC / INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD627BRZ
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD627BRZ-R7
INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R / IC OPAMP INSTR 80KHZ RRO 8SOIC
Analog DevicesMAX4194ESA+
Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers
Analog DevicesMAX4194ESA+T
MAX4194 Series 7.5 V 250 kHz Rail-to-Rail Precision Instrumentation Amplifier
Texas InstrumentsLMP2231BMAE/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices AD627ARZ-R7 provided by its distributors.

IC OPAMP INSTR 80KHZ RRO 8SOIC / INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R
ROHS3Compliant EAR99 AD627 Tape & Reel (TR) op amp amplifier circuit 4.9mm 2nA 50muV 110dB
3nA 50uV 80kHz 90dB Single channel Rail-to-Rail Output SOIC-8 Instrumentation Amplifiers ROHS
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.08MHz Band Width, PDSO8
INSTRUMENTATION AMP, 80KHZ, 90DB, NSOIC; Available until stocks are exhausted Alternative available
Instrumentation Amplifiers; AD627ARZ-R7; ANALOG DEVICES; 8; 1; 50 µV; SOIC
Instrumentation Amplifier, 80Khz, Nsoic8; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:200Μv; Slew Rate:0.05V/µs; Bandwidth:80Khz; Supply Voltage Range:2.2V To 36V, ± 1.1V To ± 18V; Amplifier Case Style:nsoic; No. Of Rohs Compliant: Yes
The AD627 is an integrated, micropower instrumentation amplifier that delivers rail-to-rail output swing on single and dual (+2.2 V to ±18 V) supplies. The AD627 provides excellent ac and dc specifications while operating at only 85 µA maximum. The AD627 offers superior flexibility by allowing the user to set the gain of the device with a single external resistor while con-forming to the 8-lead industry-standard pinout configuration. With no external resistor, the AD627 is configured for a gain of 5. With an external resistor, it can be set to a gain of up to 1000. A wide supply voltage range (+2.2 V to ±18 V) and micropower current consumption make the AD627 a perfect fit for a wide range of applications. Single-supply operation, low power consumption, and rail-to-rail output swing make the AD627 ideal for battery-powered applications. Its rail-to-rail output stage maximizes dynamic range when operating from low supply voltages. Dual-supply operation (±15 V) and low power consumption make the AD627 ideal for industrial applications, including 4 to 20 mA loop-powered systems. The AD627 does not compromise performance, unlike other micropower instrumentation amplifiers. Low voltage offset, offset drift, gain error, and gain drift minimize errors in the system. The AD627 also minimizes errors over frequency by providing excellent CMRR over frequency. Because the CMRR remains high up to 200 Hz, line noise and line harmonics are rejected. The AD627 provides superior performance, uses less circuit board area, and costs less than micropower discrete designs. Applications 4 mA to 20 mA loop-powered applications Low power medical instrumentation—ECG, EEG Transducer interfacing Thermocouple amplifiers Industrial process controls Low power data acquisition Portable battery-powered instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD627 ARZ-R7
  • AD627-ARZ-R7
  • AD627ARZ-R7 .
  • AD627ARZR7