Analog Devices AD624AD

Amplifier; Precision Instrumentation; +/-18V; 3.5mA; 25MHz; +/-50nA; 16 Lead CERDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD624AD.

Analog Devices

Datasheet3 pages16 years ago

TME

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Analog Devices AD624AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.02
Stock
51,219
177,003
Authorized Distributors
0
2
Number of Channels
-
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-25 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
-
DIP
Number of Pins
16
16

Related Parts

Analog DevicesAD624ADZ
Amplifier; Precision Instrumentation; +/-18V; 3.5mA; 25MHz; +/-50nA; 16 Lead CERDIP
Analog DevicesAD624BDZ
Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16
Analog DevicesAD524AD
Amplifier, Precision Monolithic; Instrumentation; +/-18V; 3.5mA; 1MHz; 16 Lead CERDIP
Analog DevicesMAX494CPD+
Single/Dual/Quad, Micropower, Single-Supply, Rail-to-Rail Op Amps
Texas InstrumentsRCV420KPG4
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.1MHz Band Width, PDIP16
Texas InstrumentsTLC075IN
Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-PDIP -40 to 125

Descriptions

Descriptions of Analog Devices AD624AD provided by its distributors.

Amplifier; Precision Instrumentation; +/-18V; 3.5mA; 25MHz; +/-50nA; 16 Lead CERDIP
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16
ANALOG DEVICES AD624AD Instrument Amplifier, 1, 200 V, 5 V/s, 25 MHz,6V to18V, DIP
IC, AMP INSTRUMENTATION, DIP16, 624; No. of Amplifiers:1; Input Offset Voltage:200µV; Gain dB Min:1dB; Bandwidth:25MHz; Amplifier Output:Single Ended; CMRR:130dB; Slew Rate:5V/µs; Supply Voltage Range:± 6V to ± 18V; Supply Current:3.5mA; Amplifier Case Style:DIP; No. of Pins:16; Operating Temperature Range:-25°C to +85°C; Amplifier Type:Instrumentation; Base Number:624; Gain Bandwidth:1MHz; IC Generic Number:624; Input Offset Drift Max:0.25µV/°C; Input Offset Voltage Max:200µV; Logic Function Number:624; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operational Amplifier Features:Low Noise; Output Type:Single Ended; Package / Case:DIP; Programmable Gain Max:1000; Programmable Gain Min:1; Slew Rate:5; Supply Voltage + Nom:15V; Supply Voltage Max:18V; Supply Voltage Min:6V; Termination Type:Through Hole
The AD624 is a high precision, low noise, instrumentation amplifier designed primarily for use with low level transducers, including load cells, strain gauges and pressure transducers. An combination of low noise, high gain accuracy, low gain temperature coefficient and high linearity make the AD624 ideal for use in high resolution data acquisition systems. The AD624C has an input offset voltage drift of less than 0.25 µV/°C, output offset voltage drift of less than 10 µV/°C, CMRR above 80 dB at unity gain (130 dB at G = 500) and a maximum nonlinearity of 0.001% at G = 1. In addition to these outstanding dc specifications, the AD624 exhibits superior ac performance as well. A 25 MHz gain bandwidth product, 5 V/µs slew rate and 15 µs settling time permit the use of the AD624 in high speed data acquisition applications. The AD624 does not need any external components for trimmed gains of 1, 100, 200, 500 and 1000. Additional gains such as 250 and 333 can be programmed within one percent accuracy with external jumpers. A single external resistor can also be used to set the 624's gain to any value in the range of 1 to 10,000.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD624/AD