Analog Devices AD623ARM

SP Amp INSTR Amp Single R-R O/P ±6V/12V 8-Pin MSOP Tube
$ 2.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD623ARM.

Analog Devices

Datasheet24 pages18 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD623ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 3.96
$ 3.96
Stock
241,366
499,781
499,781
Authorized Distributors
1
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
500 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
550 µA
550 µA

Related Parts

Analog DevicesAD623ARMZ
IC OPAMP INSTR 800KHZ RRO 8MSOP / INST Amp Single R-R O/P ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD623ARMZ-REEL7
INSTRUMENTATION AMP, 800KHZ, 110DB, MSOP; Available until stocks are exhausted
Analog DevicesAD623ARMZ-REEL
INSTRUMENTATION AMP, 800KHZ, 110DB, MSOP; Available until stocks are exhausted
Texas InstrumentsOPA2703EA/250G4
Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R
ROHS3Compliant EAR99 LM258 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.3muA 5mV 65dB
Texas InstrumentsOPA2344EA/250
Dual, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD623ARM provided by its distributors.

SP Amp INSTR Amp Single R-R O/P ±6V/12V 8-Pin MSOP Tube
Instrumentation Amplifier, 1 Func, 650uV Offset-Max, 0.8MHz Band Width, PDSO8
SINGLE SUPPLY, RAIL-TO-RAIL, LOW COST INSTRUMENTATION AMPLIFIER
Not Qualified GULL WING INSTRUMENTATION AMPLIFIER INDUSTRIAL INSTRUMENTATION AMPLIFIER Amplifier 650mW 70dB 0.3V/mus 85C
The AD623 is an integrated single-supply instrumentation amplifier that delivers rail-to-rail output swing on a 3 V to 12 V supply. The AD623 offers superior user flexibility by allowing single gain set resistor programming and by conforming to the 8-lead industry standard pinout configuration. With no external resistor, the AD623 is configured for unity gain (G = 1), and with an external resistor, the AD623 can be programmed for gains up to 1000. The AD623 holds errors to a minimum by providing superior ac CMRR that increases with increasing gain. Line noise, as well as line harmonics, are rejected because the CMRR remains constant up to 200 Hz. The AD623 has a wide input common-mode range and can amplify signals that have a common-mode voltage 150 mV below ground. Although the design of the AD623 was optimized to operate from a single supply, the AD623 still provides superior performance when operated from a dual voltage supply (±2.5 V to ±6.0 V). Low power consumption (1.5 mW at 3 V), wide supply voltage range, and rail-to-rail output swing make the AD623 ideal for battery-powered applications. The rail-to-rail output stage maximizes the dynamic range when operating from low supply voltages. The AD623 replaces discrete instrumentation amplifier designs and offers superior linearity, temperature stability, and reliability in a minimum of space. Applications Low power medical instrumentation Transducer interfaces Thermocouple amplifiers Industrial process controls Difference amplifiers Low power data acquisition Data Sheet, Rev D, 07/2008

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated