Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD623AR

IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD623AR.

Arrow Electronics

Datasheet24 pages18 years ago

DigiKey

Augswan

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD623AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.1
$ 4.1
Stock
182,440
542,334
542,334
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
140 dB
80 dB
80 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
550 µA
550 µA
550 µA

Related Parts

Analog DevicesAD623ARZ
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD623ARZ-RL
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD623BRZ
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesMAX4238ASA+
Operational Amplifier, Single, 1 MHz, 1, 0.35 V/ s, 2.7V to 5.5V, SOIC, 8
Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
onsemiNE5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD623AR provided by its distributors.

IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.0275muA -6V 800kHz
Instrumentation Amplifier, 1 Func, 350uV Offset-Max, 0.8MHz Band Width, PDSO8
SP Amp INSTR Amp Single R-R O/P ±6V/12V 8-Pin SOIC
The AD623 is an integrated, single- or dual-supply instrumentation amplifier that delivers rail-to-rail output swing using supply voltages from 3 V to 12 V. The AD623 offers superior user flexibility by allowing single gain set resistor programming and by conforming to the 8-lead industry standard pinout configuration. With no external resistor, the AD623 is configured for unity gain (G = 1), and with an external resistor, the AD623 can be programmed for gains of up to 1000. The superior accuracy of the AD623 is the result of increasing ac common-mode rejection ratio (CMRR) coincident with increasing gain; line noise harmonics are rejected due to constant CMRR up to 200 Hz. The AD623 has a wide input common-mode range and amplifies signals with commonmode voltages as low as 150 mV below ground. The AD623 maintains superior performance with dual and single polarity power supplies. Applications Low power medical instrumentation Transducer interfaces Thermocouple amplifiers Industrial process controls Difference amplifiers Low power data acquisition

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated