Analog Devices AD623BRZ

Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier
$ 8.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD623BRZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

Augswan

TME

Inventory History

3 month trend:
-53.61%

CAD Models

Download Analog Devices AD623BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.029
$ 7.864
Stock
233,816
259,157
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
Input Offset Voltage (Vos)
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD623BRZ.

Related Parts

Analog DevicesAD623ARZ-RL
INSTRUMENTATION AMP, 800KHZ, 110DB, SOIC; Available until stocks are exhausted
Analog DevicesAD623BRZ-R7
INSTRUMENTATION AMP, 800KHZ, 110DB, SOIC; Available until stocks are exhausted
Analog DevicesAD623AR-REEL7
SP Amp INSTR Amp Single R-R O/P ±6V/12V 8-Pin SOIC N T/R
Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
onsemiNE5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
onsemiSA5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD623BRZ provided by its distributors.

Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
SP Amp INSTR Amp Single R-R O/P ±6V/12V 8-Pin SOIC Tube
Instrumentation Amplifier, 1 Func, 160uV Offset-Max, 0.8MHz Band Width, PDSO8
ROHS3Compliant EAR99 AD623 Tube op amp buffer circuit 5mm 0.0275muA 5V 80dB
Instrumentation Amp, 800Khz, 110Db, Soic; |Analog Devices, Inc. AD623BRZ
INSTRUMENTATION AMP, 800KHZ, 110DB, SOIC; Available until stocks are exhausted Alternative available
375μA 300mV/μs 1 2.7V ±6V,12V 25μV 17nA 800KHz SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD623BRZ .
  • AD623BRZ.