Analog Devices AD622AR

Low Cost Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD622AR.

Analog Devices

Datasheet16 pages14 years ago
Datasheet17 pages14 years ago
Datasheet16 pages19 years ago

Augswan

DigiKey

LKR

iiiC

CAD Models

Download Analog Devices AD622AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.11
$ 6.11
Stock
250,885
616,638
616,638
Authorized Distributors
0
6
6
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
5.2 V
5.2 V
5.2 V
Max Supply Voltage
-
-
-
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Related Parts

Analog DevicesAD621ARZ-R7
INSTRUMENTATION AMP, 800KHZ, NSOIC; Available until stocks are exhausted
Analog DevicesAD621AR
Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
Analog DevicesAD8221AR
Non-RoHS Compliant R-PDSO-G8 MATTE TIN Tube op amp amplifier circuit 4.9mm 500pA -15V 825kHz
ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz
MicrochipMCP6061T-E/SN
Single 1.8V 600Khz Op Amp, E Temp 8 Soic; |Microchip Technology MCP6061T-E/SN
MicrochipMCP6V01T-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices AD622AR provided by its distributors.

Low Cost Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO8
The AD622 is a low cost, moderately accurate instrumentation amplifier in the traditional pin configuration that requires only one external resistor to set any gain between 2 and 1000. For a gain of 1, no external resistor is required. The AD622 is a complete difference or subtractor amplifier system that also provides superior linearity and common-mode rejection by incorporating precision laser-trimmed resistors. The AD622 replaces low cost, discrete, two or three op amp instrumentation amplifier designs and offers good common-mode rejection, superior linearity, temperature stability, reliability, power, and board area consumption. The low cost of the AD622 eliminates the need to design discrete instrumentation amplifiers to meet stringent cost targets. While providing a lower cost solution, it also provides performance and space improvements. Applications Transducer interface Low cost thermocouple amplifier Industrial process controls Difference amplifier Low cost data acquisition

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated