Microchip TC7652CPA

IC OPAMP CHOPPER 400KHZ 8DIP / Op Amp Single Zero Drift Amplifier ±8V 8-Pin PDIP Tube
$ 4.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7652CPA.

Electro Sonic

Datasheet16 pages24 years ago

Microchip

iiiC

Inventory History

3 month trend:
-54.23%

CAD Models

Download Microchip TC7652CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipTC7650CPA
TCP7650 Series 16 V 2 MHz Chopper Stabilized Operational Amplifier - PDIP-8
Operational Amplifier, Single, 1.4 Mhz, 1, 1.6 V/ S, 1V To 8V, Dip, 8 Rohs Compliant: Yes
Analog DevicesAD629ANZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8
onsemiSA5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
onsemiNE5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Analog DevicesICL7612BCPA
Op Amp, 1mA, 1.6V/μs, 100nV/rtHz, 1.4MHz, 60dB, Shutdown, Rail-to-Rail, 1 Ch, 1 Ch, 16V, 5mV, 1pA, General Purpose, PDIP-8, TH, 4.45mm H

Descriptions

Descriptions of Microchip TC7652CPA provided by its distributors.

IC OPAMP CHOPPER 400KHZ 8DIP / Op Amp Single Zero Drift Amplifier ±8V 8-Pin PDIP Tube
Zero-Drift Op Amp, 1mA, 1V/μs, 400kHz, 120dB, Shutdown, 1Ch, ±8V, 2mV, 30pA, PDIP-8, TH
TCP7652 Series 16V 400 kHz Low Noise Chopper Stabilized Operational Amp - PDIP-8
MICROCHIP TC7652CPA OP AMP, 0.4MHZ RAIL-RAIL, 5 - 16 V, 8-PIN PDIP
OP AMP, CHOPPER STABILIZED, 8DIP; Op Amp Type:Chopper Stabilized; No. of Amplifiers:2; Bandwidth:400kHz; Slew Rate:1Vµs; Supply Voltage Range:5V to 16V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:7652

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7652CPA.