Analog Devices AD620AN

Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 1MHz Band Width, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD620AN.

Arrow Electronics

Datasheet20 pages15 years ago

Upverter

Augswan

Jameco (USA)

Newark

CAD Models

Download Analog Devices AD620AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.76
Stock
271,058
259,621
Authorized Distributors
0
6
Case/Package
PDIP
DIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
-
1 MHz
Input Offset Voltage (Vos)
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
140 dB
Common Mode Rejection Ratio
93 dB
93 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.3 mA
1.3 mA

Related Parts

Analog DevicesAD620BNZ
Instrumentation Amplifier, 1 Func, 85uV Offset-Max, 1MHz Band Width, PDIP8
Analog DevicesAD621ANZ
Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 0.2MHz Band Width, PDIP8
Analog DevicesAD621BNZ
Analog Devices Instrumentation Amplifier, Dual, TH, 0.125mV Offset, 8-Pin PDIP
MicrochipTC7652CPA
IC OPAMP CHOPPER 400KHZ 8DIP / Op Amp Single Zero Drift Amplifier ±8V 8-Pin PDIP Tube
Texas InstrumentsLMC6081IN/NOPB
Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6001BIN/NOPB
Texas Instruments Precision Op Amp, Single Channel, PDIP, Single Supply, TH, 8-Pin

Descriptions

Descriptions of Analog Devices AD620AN provided by its distributors.

Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 1MHz Band Width, PDIP8
SP Amp INSTR Amp Single ±18V 8-Pin PDIP N Tube
IC AD620AN Low Cost Low Power Instrument Amp 18V 650mW
The AD620 is a low cost, high accuracy instrumentation amplifier that requires only one external resistor to set gains of 1 to 10,000. Furthermore, the AD620 features 8-lead SOIC and DIP packaging that is smaller than discrete designs and offers lower power (only 1.3 mA max supply current), making it a good fit for battery powered, portable (or remote) applications. The AD620, with its high accuracy of 40 ppm maximum nonlinearity, low offset voltage of 50 µV max, and offset drift of 0.6 µV/°C max, is ideal for use in precision data acquisition systems, such as weigh scales and transducer interfaces. Furthermore, the low noise, low input bias current, and low power of the AD620 make it well suited for medical applications such as ECG and noninvasive blood pressure monitors. The low input bias current of 1.0 nA max is made possible with the use of Superϐeta processing in the input stage. The AD620 works well as a preamplifier due to its low input voltage noise of 9 nV/√Hz at 1 kHz, 0.28 μV p-p in the 0.1 Hz to 10 Hz band, and 0.1 pA/√Hz input current noise. Also, the AD620 is well suited for multiplexed applications with its settling time of 15 μs to 0.01%, and its cost is low enough to enable designs with one in-amp per channel.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD620 AN
  • AD620AN.