Analog Devices AD607ARSZ

Up/Down Conv Mixer 3V 500MHz 20-Pin SSOP Tube
$ 10.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD607ARSZ.

element14 APAC

Datasheet24 pages23 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
-8.79%

CAD Models

Download Analog Devices AD607ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.03
$ 4.84
Stock
127,700
74,718
Authorized Distributors
6
1
Case/Package
SSOP
SSOP
Number of Pins
20
20
Gain
-
-
Noise Figure
-
17 dB
Frequency
500 MHz
500 MHz
Min Supply Voltage
2.92 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD607ARSZ.

Related Parts

NXP SemiconductorsSA636DK/01,112
Low voltage high performance mixer FM IF system with high-speed RSSI, SSOP20, RoHS
MCU 8-bit PIC RISC 1.75KB Flash 5V 20-Pin SSOP Tube / IC MCU 1KX14 RF FSK/ASK 20SSOP
RFPIC12F675 Series 8-Bit CMOS Microcontroller w/UHF ASK/FSK Transmitter SSOP-20
NXP SemiconductorsSA606DK/01,118
SA606 Series 7 V 3.5 mA Low-Voltage High Performance Mixer FM IF System -SSOP-20
20-Pin, Flash-based PIC Microcontroller with 850-930 MHz ASK/FSK Transmitter
NXP SemiconductorsSA616DK/01,112
SA616 Series High Performance Low Voltage FM IF System - SSOP-20

Descriptions

Descriptions of Analog Devices AD607ARSZ provided by its distributors.

Up/Down Conv Mixer 3V 500MHz 20-Pin SSOP Tube
PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 357-PBGA (25x25)
Rf Mixer, 3V Receiver, 500Mhz, Ssop-20; |Analog Devices, Inc. AD607ARSZ
8.5mA 14dB 40dB -8dBm Cellular,CDMA,GSM,TDMA,TETRA 1 5.5V 500MHz(Typ) -8dBm Input Third Order Intercept 2.92V SSOP-20 SMD mount 7.2mm*5.3mm*2mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD607ARSZ.