Microchip RFPIC12F675FT-I/SS

RFPIC12F675 Series 8-Bit CMOS Microcontroller w/UHF ASK/FSK Transmitter SSOP-20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RFPIC12F675FT-I/SS.

Microchip

Datasheet136 pages23 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip RFPIC12F675FT-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
Stock
194,043
154,532
Authorized Distributors
2
2
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
64 B
64 B
Interface
USB
USB
Number of I/Os
6
6
Peripherals
-
-
Case/Package
SSOP
SSOP
Number of Pins
20
20
Min Supply Voltage
4.5 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Silicon LabSI4735-D60-GU
RF Receiver AM/FM/LW/SW 3.3V/5V Automotive 24-Pin SSOP Tube
Silicon LabSI4730-D60-GUR
- RF Receiver AM, FM 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 24-SSOP
Silicon LabSI4844-A10-GUR
IC AM/FM RX FOR DIGITAL RADIOS / RF Receiver AM/FM/SW 24-Pin SSOP T/R
Silicon LabSI4735-D60-GUR
Con. Ele. AM/FM RDS/SW/LW + AUXIN Receiver SSOP 24-pin, lead free
Silicon LabSI4731-D60-GU
Consumer Elect. AM/FM RDS Receiver 24p SSOP, lead free

Descriptions

Descriptions of Microchip RFPIC12F675FT-I/SS provided by its distributors.

RFPIC12F675 Series 8-Bit CMOS Microcontroller w/UHF ASK/FSK Transmitter SSOP-20
20-Pin Flash-based PIC Microcontroller with 380-450 MHz ASK/FSK Transmitter
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 5V 20-Pin SSOP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFPIC12F675FT-ISS
  • RFPIC12F675FTI/SS
  • RFPIC12F675FTISS