Analog Devices AD607ARS

Up/Down Conv Mixer 3V 500MHz 20-Pin SSOP Tube
$ 4.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD607ARS.

Analog Devices

Datasheet24 pages23 years ago
Datasheet24 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD607ARS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.84
$ 10.03
Stock
74,238
119,617
Authorized Distributors
1
6
Frequency
500 MHz
500 MHz
Max Frequency
-
500 MHz
Max Power Dissipation
600 mW
600 mW
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-25 °C
Case/Package
SSOP
SSOP
Packaging
-
-
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
3 V
3 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

NXP SemiconductorsSA636DK/01,112
Low voltage high performance mixer FM IF system with high-speed RSSI, SSOP20, RoHS
Analog DevicesAD607ARSZ
Up/Down Conv Mixer 3V 500MHz 20-Pin SSOP Tube
Analog DevicesAD607ARSZ-REEL
Up/Down Conv Mixer 3V 500MHz 20-Pin SSOP T/R
MCU 8-bit PIC RISC 1.75KB Flash 5V 20-Pin SSOP Tube / IC MCU 1KX14 RF FSK/ASK 20SSOP
RFPIC12F675 Series 8-Bit CMOS Microcontroller w/UHF ASK/FSK Transmitter SSOP-20
NXP SemiconductorsSA606DK/01,118
SA606 Series 7 V 3.5 mA Low-Voltage High Performance Mixer FM IF System -SSOP-20

Descriptions

Descriptions of Analog Devices AD607ARS provided by its distributors.

Up/Down Conv Mixer 3V 500MHz 20-Pin SSOP Tube
14dB 40dB Cellular,CDMA,GSM,TDMA,TETRA 5.5V 500MHz(Typ) -8dBm Input Third Order Intercept 2.92V SSOP-20 SMD mount 7.2mm*5.3mm*1.75mm
The AD607 is a 3 V low power receiver IF subsystem for operation at input frequencies as high as 500 MHz and IFs from 400 kHz to 12 MHz. It consists of a mixer, IF amplifiers, I and Q demodulators, a phase-locked quadrature oscillator, and a biasing system with external power-down. The AD607’s low noise, high intercept mixer is a doubly balanced Gilbert cell type. It has a nominal –15 dBm input referred 1 dB compression point and a –8 dBm input referred third order intercept. The mixer section of the AD607 also includes a local oscillator (LO) preamplifier, which lowers the required LO drive to –16 dBm. In MGC operation, the AD607 accepts an external gain-control voltage input from an external AGC detector or a DAC. The I and Q demodulators provide in-phase and quadrature baseband outputs to interface with Analog Devices’ AD7013 (IS54, TETRA, MSAT) and AD7015 (GSM) baseband converters. A quadrature VCO phase-locked to the IF drives the I and Q demodulators. The I and Q demodulators can also demodulate AM; when the AD607’s quadrature VCO is phase-locked to the received signal, the in-phase demodulator becomes a synchronous product detector for AM. The VCO can also be phase-locked to an external beat-frequency oscillator (BFO), and the demodulator serves as a product detector for CW or SSB reception. Finally, the AD607 can be used to demodulate BPSK using an external Costas Loop for carrier recovery. APPLICATIONS GSM, CDMA, TDMA, and TETRA Receivers Satellite Terminals Battery-Powered Communications Receivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD607ARS*