Texas Instruments INA2126PA

Micropower Instrumentation Amplifier Single and Dual Versions 16-PDIP
$ 1.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2126PA.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

element14 APAC

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA2126PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA2126PA.

Related Parts

Texas InstrumentsTLV2463AIN
Dual Low-Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 14-PDIP -40 to 125
Texas InstrumentsLM13700N/NOPB
Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-PDIP 0 to 70
Texas InstrumentsTLV2465CN
Quad Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 16-PDIP 0 to 70
onsemiNE5517ANG
RoHS Compliant EAR99 NE5517 Tin (Sn) op amp buffer circuit 19.55mm 4mA 2mV 2000kHz
onsemiNE5517NG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP16
STMicroelectronicsLM324AN
LOW POWER QUAD OP-AMP Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments INA2126PA provided by its distributors.

Micropower Instrumentation Amplifier Single and Dual Versions 16-PDIP
DUAL INSTRUMENTATION AMPLIFIER 500 uV OFFSET-MAX 0.2 MHz BAND WIDTH PDIP16
SP Amp INSTR Amp Dual 18V/36V 16-Pin PDIP Tube
IC, AMP DUAL INSTRUMENTATIONIC, AMP DUAL INSTRUMENTATION; Amplifiers, No. of:2; Gain, programmable max:10000; Voltage, supply +nom:15V; Bandwidth:200kHz; Input offset drift, max:3uV/(degree C); Voltage, input offset max:250uV; Slew
AMP DUAL INSTRUMENTATION, 2126, DIP; No. of Amplifiers:2; Gain, Bandwidth -3dB:200kHz; Max Gain:10000; Output Type:Single Ended; Voltage, Supply Min:1.35V; Voltage, Supply Max:18V; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Amplifier IC Type:Instrumentation; Bandwidth:200kHz; Base Number:2126; IC Generic Number:2126; Input Offset Drift, Max:3µV/°C; Logic Function Number:2126; Max Programmable Gain:10000; Slew Rate:0.4; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:Through Hole; Voltage, Input Offset Max:250µV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA2126PA..