Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD589SH/883B

IC VREF SHUNT 48TQFP / Shunt Voltage Reference IC Fixed 1.235V V 48-TQFP (7x7)

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD589SH/883B.

Analog Devices

Datasheet8 pages22 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 18.23
$ 18.23
Stock
113,083
129,208
129,208
Authorized Distributors
0
6
6
Case/Package
TO-51
TO-51
TO-51
Number of Pins
2
2
2
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
1.2 V
1.2 V
Max Output Voltage
1.235 V
1.235 V
1.235 V
Tolerance
-
1.215 %
1.215 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
-
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD589JH
IC, Voltage Reference; TO-51; 5 mA (Max.); 100 ppm/ degC; 125 mW; 0 degC; deg
Analog DevicesAD589SH
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, MBCY2
Analog DevicesAD589KH
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, MBCY2
Analog DevicesAD589TH
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, MBCY2
Analog DevicesAD589LH
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, MBCY2

Descriptions

Descriptions of Analog Devices AD589SH/883B provided by its distributors.

IC VREF SHUNT 48TQFP / Shunt Voltage Reference IC Fixed 1.235V V 48-TQFP (7x7)
Two-Terminal IC 1.2 V Reference
V-Ref Precision 1.235V 5mA 2-Pin TO-51 Tube
EAR99 AD589 Bulk PRODUCTION (Last Updated: 3months ago) voltage reference device 5mA 1.235V 5muVrms 100ppm/C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD589SH-883B
  • AD589SH883B