Analog Devices AD589KH

Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, MBCY2
$ 11.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD589KH.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Upverter

Augswan

element14 APAC

CAD Models

Download Analog Devices AD589KH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.39
$ 14.62
Stock
150,606
180,427
Authorized Distributors
1
1
Case/Package
TO-51-2
TO-51
Number of Pins
2
2
Max Output Current
5 mA
5 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
1.2 V
1.235 V
Max Output Voltage
1.235 V
1.235 V
Tolerance
1.215 %
1.22 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Cathode Current
5 mA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD589JH
IC, Voltage Reference; TO-51; 5 mA (Max.); 100 ppm/ degC; 125 mW; 0 degC; deg
Analog DevicesAD589TH
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, MBCY2
Analog DevicesAD589SH
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, MBCY2
Analog DevicesAD589LH
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, MBCY2

Descriptions

Descriptions of Analog Devices AD589KH provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, MBCY2
50ppm/°C Fixed 5mA 5µVrms 1.235V 1.235V 50μA -2.83% 1.22% TO-51-2 TH 3.81mm H
V-Ref Precision 1.235V 5mA 2-Pin TO-51
IC, SHUNT V-REF, 1.235V, 5mV, TO-51-2
EAR99 AD589 Bulk PRODUCTION (Last Updated: 1week ago) voltage reference device 5mA 1.235V 5muVrms 50ppm/C
IC, V-REF,1.235V,LP,TO-51-2; Topology:Shunt; Reference Voltage:1.235V; Temperature Coefficient:± 50ppm/°C; Voltage Reference Case Style:TO-51; No. of Pins:2; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012)
IC INTERFACE SPECIALIZED 128QFP
ICVOLT REFERENCEFIXED1.2VBIPOLARSIP2PINMETAL
IC VREF SHNT -2.883%/+1.22% TO51

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD589KH.
  • AD589KH..