Analog Devices AD589SH

Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, MBCY2
$ 12.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD589SH.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

Farnell

CAD Models

Download Analog Devices AD589SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.24
$ 19.694
Stock
113,901
142,115
Authorized Distributors
1
6
Case/Package
TO-51
TO-51
Number of Pins
2
2
Max Output Current
5 mA
5 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
1.235 V
1.2 V
Max Output Voltage
1.235 V
1.235 V
Tolerance
1.22 %
1.215 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Cathode Current
50 µA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD589TH
8 MHz MCU with 60KB FLASH, 2KB SRAM, 12-bit ADC, Comparator, SPI/UART 64-LQFP -40 to 85
Analog DevicesAD589JH
IC, Voltage Reference; TO-51; 5 mA (Max.); 100 ppm/ degC; 125 mW; 0 degC; deg
Analog DevicesAD589KH
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, MBCY2
Analog DevicesAD589LH
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, MBCY2

Descriptions

Descriptions of Analog Devices AD589SH provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, MBCY2
V-Ref Precision 1.235V 5mA 2-Pin TO-51 Tube
EAR99 AD589 Bulk PRODUCTION (Last Updated: 1month ago) voltage reference device 5mA 1.235V 5muVrms -55C~125C TA
Analog Devices AD589SH IC, AD589SH
IC VREF SHUNT -2.83%/+1.22% TO51
IC VREF SHNT -2.883%/+1.22% TO51

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated