Analog Devices AD586JRZ

Voltage Reference Precision 5 Volt 10 mA 8-Pin SOIC N
$ 8.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD586JRZ.

Analog Devices

Datasheet8 pages13 years ago
Official datasheet0 pages0 years ago

element14 APAC

Farnell

Augswan

iiiC

Inventory History

3 month trend:
-11.10%

CAD Models

Download Analog Devices AD586JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.606
$ 8.556
$ 8.556
Stock
418,044
211,292
211,292
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
10.8 V
-
-
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
4.98 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
-
0.4 %
0.4 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesAD586KRZ
PWR SPLY FUNC, VOLTAGE REFERENCE, NEGATIVE VOLTAGE OUT, SOIC-8,VS 15V, IS 2MA, VI 15V
Analog DevicesAD586LRZ
PWR SPLY FUNC, VOLTAGE REFERENCE, NEGATIVE VOLTAGE OUT, SOIC-8,VS 15V, IS 2MA, VI 15V
Analog DevicesAD586JRZ-REEL7
25ppm/℃ 3mA Fixed 10mA 4µVp-p 5V 36V 5V ±0.4% SOIC-8 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Analog Devices AD586JRZ provided by its distributors.

Voltage Reference Precision 5 Volt 10 mA 8-Pin SOIC N
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
Analog Devices Voltage Reference, 5V, SOIC-8, ±0.4%, SMD
Voltage Reference, High Precision, Series - Fixed, Ad586 Series, 5V, Nsoic-8 Rohs Compliant: Yes |Analog Devices AD586JRZ .
Voltage Reference Type = Fixed Series / Reference Voltage Max. V = 5 / Temperature Coefficient ppm/°C = 25 / Output Current mA = 10 / Supply Voltage Min. V = 10.8 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD586JRZ .