Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD586BRZ

IC VREF SERIES 0.05% 8SOIC Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC

$ 18.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD586BRZ.

Analog Devices

Datasheet8 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages19 years ago

HQonline

Augswan

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.77%

CAD Models

Download Analog Devices AD586BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.378
$ 18.643
$ 18.643
Stock
454,795
267,651
267,651
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
10.8 V
-
-
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
4.998 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
-
0.05 %
0.05 %
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD586LRZ
IC VREF SERIES 0.05% 8SOIC Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC
Analog DevicesAD586JRZ
IC VREF SERIES 0.4% 8SOIC Series Voltage Reference IC Fixed 5V V ±0.4% 10 mA 8-SOIC
Analog DevicesAD586KRZ
IC VREF SERIES 0.1% 8SOIC Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC

Descriptions

Descriptions of Analog Devices AD586BRZ provided by its distributors.

IC VREF SERIES 0.05% 8SOIC Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC
PWR SPLY FUNC, VOLTAGE REFERENCE, NEGATIVE VOLTAGE OUT, SOIC-8,VS 15V, IS 2MA, VI 15V
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD586BRZ .
  • AD586BRZ.