Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD582SD

IC SAMPL/HOLD 1 CIRCUIT 14CDIP Sample and Hold Amplifier 1 Circuit 14-CDIP
$ 369.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD582SD.

Analog Devices

Datasheet4 pages0 years ago
Official datasheet0 pages0 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD582SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 369.2
$ 106.92
$ 106.92
Stock
169,127
186,801
186,801
Authorized Distributors
2
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Related Parts

Analog DevicesAD582KD
IC SAMPL/HOLD 1 CIRCUIT 14CDIP Sample and Hold Amplifier 1 Circuit 14-CDIP
Analog DevicesAD585SQ
IC SAMPL/HOLD 1 CIRCUIT 14CERDIP Sample and Hold Amplifier 1 Circuit 14-CERDIP
Analog DevicesAD841JQ
IC OPAMP GP 40MHZ 50MA 14CDIP General Purpose Amplifier 1 Circuit 14-CERDIP
Texas InstrumentsINA110SG
IC INST AMP 1 CIRCUIT 16CDIP Instrumentation Amplifier 1 Circuit 16-CDIP
Texas InstrumentsXTR101BG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB -40 to 85
Texas InstrumentsISO120G
Precision Low Cost ISOLATION AMPLIFIER | IC OPAMP ISOLATION 1 CIRC 16CDIP

Descriptions

Descriptions of Analog Devices AD582SD provided by its distributors.

IC SAMPL/HOLD 1 CIRCUIT 14CDIP Sample and Hold Amplifier 1 Circuit 14-CDIP
3mA 3V/μs 25mA 1 2mV 1.5μA 1.5MHz CDIP-14 Through hole mounting 3.56mm(height)
Sample And Hold Circuit, 1 Func, Sample, 25Us Acquisition Time, Jfet, Cdip14 |Analog Devices AD582SD
Non-RoHS Compliant EAR99 AD582 Tin/Lead (Sn63Pb37) op amp buffer circuit 5.08mm 4.5mA 15V 1.5MHz
Low-Cost Sample-and-Hold Amplifier
IC OPAMP SMPL HOLD 1.5MHZ 14CDIP
Sample and Hold 1-CH 25us 14-Pin SBCDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated