Analog Devices AD536AJH

RMS to DC Converter, 0.5 %, 2 MHz, 0 C, 70 C, TO-100, 10 RoHS Compliant: No
$ 41.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD536AJH.

CAD Models

Download Analog Devices AD536AJH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.67
$ 30.71
Stock
119,094
80,254
Authorized Distributors
1
1
Case/Package
TO-100
TO-100
Number of Pins
10
10
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 12 hours ago)

Related Parts

Analog DevicesAD636JH
RMS TO DC CONVERTER Contains Lead Lead Tin WIRE (Amplifier Type) Amplifier 500mW 70C 1.5MHz 24V
Texas InstrumentsLM747H/883
Military-grade, dual, 44-V, 1.5-MHz operational amplifier 10-TO-100 -55 to 125
Texas InstrumentsINA101AM
Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10
Analog DevicesAD636JHZ
Bulk Through Hole WIRE AD636 rms dc converter +-2.5/+-5V 500mW 9.4mm 1mA
Analog DevicesAD632AHZ
Internally Trimmed Precision IC Multiplier | IC PREC MULTIPLIER MONO TO100-10
Analog DevicesAD582KH
3mA 3V/μs 1.5MHz 25mA 1 2mV 1.5μA 1.5MHz TO-100-10 Through hole mounting 4.7mm(height)

Descriptions

Descriptions of Analog Devices AD536AJH provided by its distributors.

RMS to DC Converter, 0.5 %, 2 MHz, 0 C, 70 C, TO-100, 10 RoHS Compliant: No
Integrated Circuit True RMS-to-DC Converter
Converter; Converter; + 18 V (Dual), V (Single); RMS; DC
RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, MBCY10
RMS TO DC CONVERTER, 2MHZ, 10TO100
IC 1.5A PWR DIST SWITCH 8-SOIC
RMS TO DC CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: WIRE; No. of Terminals: 10; Package Shape: ROUND; Maximum Supply Current: 2 mA;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 536 AJH