Texas Instruments INA101SM

Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10
$ 68.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA101SM.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages25 years ago
Datasheet4 pages30 years ago

HQonline

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments INA101SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.39
$ 68.39
$ 68.39
Stock
147,342
304,126
304,126
Authorized Distributors
4
4
4
Case/Package
TO-100
TO-100
TO-100
Number of Pins
10
10
10
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.04 V/µs
0.04 V/µs
Gain Bandwidth Product
300 kHz
300 kHz
300 kHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
106 dB
106 dB
106 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
6.7 mA
6.7 mA
6.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA101CM
High Accuracy INSTRUMENTATION AMPLIFIER | IC INST AMP 1 CIRCUIT TO100-10
Texas InstrumentsINA101AM
Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10
Analog DevicesAD632AHZ
Internally Trimmed Precision IC Multiplier | IC PREC MULTIPLIER MONO TO100-10
Texas InstrumentsLM747H/883
Military-grade, dual, 44-V, 1.5-MHz operational amplifier 10-TO-100 -55 to 125
Analog DevicesAD582KH
3mA 3V/μs 1.5MHz 25mA 1 2mV 1.5μA 1.5MHz TO-100-10 Through hole mounting 4.7mm(height)
Analog DevicesAD582SH
IC AMP SAMPLE HOLD 25MA TO100-10 / Sample and Hold Amplifier 1 Circuit TO-100-10

Descriptions

Descriptions of Texas Instruments INA101SM provided by its distributors.

Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10
Very High Accuracy Instrumentation Amplifier 10-TO-100
IC, INSTRUMENT AMP, HI ACCURACY, TO-100; No. of Amplifiers:1; Input Offset Voltage:25µV; Gain dB Min:1dB; Bandwidth:25MHz; CMRR:110dB; Slew Rate:0.4V/µs; Supply Voltage Range:± 5V to ± 20V; Supply Current:6.7mA; Amplifier Case Style:TO-100; No. of Pins:10; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Gain Bandwidth:300kHz; Input Offset Drift Max:0.25µV/°C; Input Offset Voltage Max:25µV; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Output Type:Single Ended; Package / Case:TO-100; Programmable Gain Max:1000; Slew Rate:0.4V/µs; Supply Voltage + Nom:40V; Supply Voltage Max:20V; Supply Voltage Min:5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA101SM.