Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5765BSUZ

Quad Serial Input Loading 8 Us Settling Time 16-BIT Dac PQFP32
$ 20.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5765BSUZ.

Arrow Electronics

Datasheet28 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5765BSUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD5765CSUZ
Complete Quad, 16-Bit, High Accuracy, Serial Input, ±5V DACs | IC DAC 16BIT V-OUT 32TQFP
Analog DevicesAD5765CSUZ-REEL7
D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PQFP32
Analog DevicesAD5763CSUZ
Complete Dual, 16-Bit, High Accuracy, Serial Input, ±5V DACs | IC DAC 16BIT V-OUT 32TQFP
Texas InstrumentsDAC7641YB/250
16-Bit, Voltage Output Digital-to-Analog Converter 32-TQFP -40 to 85
Texas InstrumentsDAC7641Y/250
DAC ±5V 100kS/s 16bit 1-Ch 16-Parallel 5V R-2R QFP SMD, Adhesive Mount 5mm × 5mm × 1mm
Texas InstrumentsDAC7641Y/250G4
16-Bit, Voltage Output Digital-to-Analog Converter 32-TQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD5765BSUZ provided by its distributors.

QUAD SERIAL INPUT LOADING 8 us SETTLING TIME 16-BIT DAC PQFP32
DAC 4-CH R-2R 16-bit Automotive 32-Pin TQFP Tray
The AD5765 is a quad, 16-bit, serial input, bipolar voltage output, digital-to-analog converter (DAC) that operates from supply voltages of ±4.75 V to ±5.25 V. The nominal full-scale output range is ±4.096 V. The AD5765 provides integrated output amplifiers, reference buffers, and proprietary power-up/power-down control circuitry. The part also features a digital I/O port, which is programmed via the serial interface. The part incorporates digital offset and gain adjustment registers per channel. The AD5765 is a high performance converter that offers guaranteed monotonicity, integral nonlinearity (INL) of ±1 LSB, low noise, and 10 µs settling time. During power-up (when the supply voltages are changing), the outputs are clamped to 0 V via a low impedance path. The AD5765 uses a serial interface that operates at clock rates of up to 30 MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The input coding is programmable to either a twos complement or an offset binary format. The asynchronous clear function clears all DAC registers to either bipolar zero or zero scale, depending on the coding used. The AD5765 is ideal for both closed-loop servo control and open-loop control applications. The AD5765 is available in a 32-lead TQFP and offers guaranteed specifications over the -40°C to +105°C industrial temperature range. Figure 1 contains a functional block diagram of the AD5765. Applications: Industrial automation Open-/closed-loop servo control Process control Data acquisition systems Automatic test equipment Automotive test and measurement High accuracy instrumentation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated