Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7641YB/250

16-Bit, Voltage Output Digital-to-Analog Converter 32-TQFP -40 to 85
$ 18.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7641YB/250.

Texas Instruments

Datasheet22 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments DAC7641YB/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.621
$ 9.248
Stock
21,615,296
143,935
Authorized Distributors
5
2
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
16
16
Settling Time
10 µs
8 µs
Interface
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
Bipolar, Unipolar
-
Number of DAC Channels
1
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDAC7641Y/250
DAC ±5V 100kS/s 16bit 1-Ch 16-Parallel 5V R-2R QFP SMD, Adhesive Mount 5mm × 5mm × 1mm
Texas InstrumentsDAC8541Y/250
DAC 1-CH Resistor-String 16-bit 32-Pin TQFP T/R
Texas InstrumentsDAC8541Y/2K
DAC 1-CH Resistor-String 16-bit 32-Pin TQFP T/R / IC D/A CONV LP 16-BIT 32-TQFP
Analog DevicesAD5763CSUZ-REEL7
IC DAC 16BIT V-OUT 32TQFP / 16 Bit Digital to Analog Converter 2 32-TQFP (7x7)

Descriptions

Descriptions of Texas Instruments DAC7641YB/250 provided by its distributors.

16-Bit, Voltage Output Digital-to-Analog Converter 32-TQFP -40 to 85
32-TQFP Voltage - Buffered R-2R DAC7641 digital to analog converter 5V 10mus 100ksps 2LSB
D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PQFP32
Converters - Digital to Analog (DAC) 16-Bit, Vltg Output
±5V 100kS/s 16bit 1 16 Parallel 5V R-2R QFP SMD mount,glue mount 5mm*5mm*1mm
DAC 1-CH R-2R 16-bit 32-Pin TQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.1MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:32-TQFP; No. of Pins:32 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7641YB 250
  • DAC7641YB-250
  • DAC7641YB250