Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD574ALD

IC ADC 12BIT SAR 28CDIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-CDIP
$ 113.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD574ALD.

Analog Devices

Datasheet12 pages30 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages30 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD574ALD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 113.285
$ 81.37
$ 81.37
Stock
158,355
120,969
120,969
Authorized Distributors
3
2
2
Case/Package
-
DIP
DIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-11.4 V
-11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD674BKNZ
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BIMOS, PDIP28
Analog DevicesAD574AKNZ
Analog to Digital Converter Single SAR 12-Bit Parallel 28-Pin Plastic DIP W
Analog DevicesAD574AKD
ADC, ±11.4V, 16.5V, 12bit, 1-Ch, 12-Parallel Single-Ended, 5V SAR, CDIP-28, TH, 4.2mm H
Texas InstrumentsADS774KP
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS7824PB
4-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Analog DevicesMAX190ACNG+
1-Channel Single ADC SAR 76ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD574ALD provided by its distributors.

IC ADC 12BIT SAR 28CDIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-CDIP
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
±11.416.5 12bit 1 12 Parallel Single-Ended 5V SAR CDIP-28 Through hole mounting 4.2mm(height)
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP28
DUAL Not Qualified External Internal SAR Analog to Digital Converter 0C~70C -12V 35mus 725mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated