Analog Devices AD569KPZ

DAC 1-CH Resistor-String 16-bit 28-Pin PLCC
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD569KPZ.

Factory Futures

Datasheet12 pages31 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD569KPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.05
Stock
149,646
147,668
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Bits
16
16
Settling Time
6 µs
6 µs
Interface
-
-
Integral Nonlinearity (INL)
0.024 LSB
-
Polarity
Bipolar, Unipolar
-
Number of DAC Channels
1
-
Min Supply Voltage
10.8 V
-
Max Supply Voltage
13.2 V
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD569JP
16-Bit Monotonic Voltage Output D/A Converter | IC DAC 16BIT V-OUT 28PLCC
Analog DevicesAD7245AAPZ-REEL
PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PQCC28
Analog DevicesAD569JPZ
PARALLEL WORD INPUT LOADING 4 us SETTLING TIME 16-BIT DAC PQCC28
Analog DevicesMX7245JP+
Complete, 12-Bit, Voltage-Output Multiplying DAC
Analog DevicesMX7245JP+T
Complete, 12-Bit, Voltage-Output Multiplying DAC

Descriptions

Descriptions of Analog Devices AD569KPZ provided by its distributors.

DAC 1-CH Resistor-String 16-bit 28-Pin PLCC
16-Bit Monotonic Voltage Output D/A Converter
DAC, 1 FUNC, PARALLEL, WORD INPU
IC DAC 16BIT MONO NON-LIN 28PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated