Analog Devices AD569JP

16-Bit Monotonic Voltage Output D/A Converter | IC DAC 16BIT V-OUT 28PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD569JP.

Newark

Datasheet12 pages31 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD569JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD569KPZ
DAC 1-CH Resistor-String 16-bit 28-Pin PLCC
Analog DevicesAD7245AAPZ-REEL
PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PQCC28
Analog DevicesAD569JPZ
PARALLEL WORD INPUT LOADING 4 us SETTLING TIME 16-BIT DAC PQCC28
Analog DevicesMX7245JP+
Complete, 12-Bit, Voltage-Output Multiplying DAC
Analog DevicesMX7245JP+T
Complete, 12-Bit, Voltage-Output Multiplying DAC

Descriptions

Descriptions of Analog Devices AD569JP provided by its distributors.

16-Bit Monotonic Voltage Output D/A Converter | IC DAC 16BIT V-OUT 28PLCC
DAC 1-CH Resistor-String 16-bit 28-Pin PLCC Tube
16-BIT MONOTONIC VOLTAGE OUTPUT D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, PQCC28
The AD569 is a monolithic 16-bit digital-to-analog converter (DAC) manufactured in Analog Devices' BiMOS II process. BiMOS II allows the fabrication of low power CMOS logic functions on the same chip as high precision bipolar linear circuitry. The AD569 chip includes two resistor strings, selector switches decoding logic, buffer amplifiers, and double-buffered input latches. The AD569's voltage-segmented architecture insures 16-bit monotonicity over time and temperature. Integral nonlinearity is maintained at ±0.01%, while differential nonlinearity is ±0.0004%. The on-chip, high-speed buffer amplifiers provide a voltage output settling time of 3 µs to within ±0.001% for a full-scale step. The reference input voltage which determines the output range can be either unipolar or bipolar. Nominal reference range is ±5 V and separate reference force and sense connections are provided for high accuracy applications. The AD569 can operate with an ac reference in multiplying applications. Data may be loaded into the AD569's input latches from 8- and 16-bit buses. The double-buffered structure simplifies 8-bit bus interfacing and allows multiple DACs to be loaded asynchronously and updated simultaneously. Four TTL/LSTTL/5 V CMOS-compatible signals control the latches: CS, LBE, HBE, and LDAC. The AD569 is available in five grades: J and K versions are specified from 0°C to +70°C and are packaged in a 28-pin plastic DIP and 28-pin PLCC package; AD and BD versions are specified from -25°C to +85°C and are packaged in a 28-pin ceramic DIP. The SD version, also in a 28-pin ceramic DIP, is specified from -55°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated