Analog Devices AD569JPZ

Parallel Word Input Loading 4 Us Settling Time 16-BIT Dac PQCC28
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD569JPZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD569JPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD569JP-REEL
PARALLEL WORD INPUT LOADING 4 us SETTLING TIME 16-BIT DAC PQCC28
Analog DevicesAD569JPZ-REEL
DAC 1-CH Resistor-String 16-bit 28-Pin PLCC T/R
Analog DevicesAD569KPZ
DAC 1-CH Resistor-String 16-bit 28-Pin PLCC
Analog DevicesMX7245JP+
Complete, 12-Bit, Voltage-Output Multiplying DAC
Analog DevicesMX7245JP+T
Complete, 12-Bit, Voltage-Output Multiplying DAC

Descriptions

Descriptions of Analog Devices AD569JPZ provided by its distributors.

PARALLEL WORD INPUT LOADING 4 us SETTLING TIME 16-BIT DAC PQCC28
Digital to Analog Converter 1 Channel Resistor-String 16-Bit 28-Pin PLCC
Da Converter, 16Bit, Plcc; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:Cmos, Parallel, Ttl; Supply Voltage Range:± 10.8V To ± 13.2V; Adc/Dac Case Style:Plcc; No. Of Pins:28Pins; Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices, Inc. AD569JPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated