What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5695RARUZ

Quad 14-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
$ 10.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5695RARUZ.

Newark

Datasheet32 pages12 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5695RARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5695RARUZ.

Related Parts

Analog DevicesAD5685RARUZ
Quad, 14-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Analog DevicesAD5685RARUZ-RL7
Quad, 14-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Analog DevicesAD5686RBRUZ
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Analog DevicesMAX5306EUE+
Low-Power, Low-Glitch, Octal 12-Bit Voltage-Output DACs with Serial Interface
MicrochipMCP4922-E/ST
DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4922T-E/ST
DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices AD5695RARUZ provided by its distributors.

Quad 14-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
Digital To Analog Converter Dac, Quad, 14 Bit, Tssop-16
DAC, QUAD, 14BIT, +/-4LSB, I2C, 16TSSOP; Resolution (Bits):14bit; Input Channel Type:Serial; Data Interface:I2C; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:590µA; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated