Analog Devices AD558KNZ

Parallel 8 Bits Input Loading 0.8 Us Settling Time 8-BIT Dac PDIP16
$ 42.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD558KNZ.

Upverter

Datasheet8 pages31 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

element14

Inventory History

3 month trend:
-29.75%

CAD Models

Download Analog Devices AD558KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.369
$ 90.59
$ 90.59
Stock
126,114
150,694
150,694
Authorized Distributors
6
6
6
Case/Package
N
D
D
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Related Parts

Analog DevicesAD558JNZ
DAC 8-Bit 1.25Msps Parallel 4.5V~16.5V R-2R PDIP-16 TH 19.18mm × 6.35mm × 5.33mm
Analog DevicesAD557JNZ
PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 8-BIT DAC PDIP16
Analog DevicesAD7533LNZ
Analog Devices 10-Bit DAC, Single Channel, Parallel Interface, 16-Pin, 1.7Msps

Descriptions

Descriptions of Analog Devices AD558KNZ provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 8-BIT DAC PDIP16
3us Parallel ±0.25LSB 4.5V~16.5V 8Bit PDIP-16 Digital To Analog Converters (DACs) ROHS
DAC 1-CH R-2R/Current Steering 8-bit 16-Pin PDIP N Tube
Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD558KNZ.