Analog Devices AD5535BKBC

DAC 32-CH Resistor-String 14-Bit 124-Pin CSP-BGA Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5535BKBC.

Analog Devices

Datasheet16 pages13 years ago
Datasheet16 pages13 years ago

Augswan

CAD Models

Download Analog Devices AD5535BKBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 184.379
Stock
137,470
208,420
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
124
124
Number of Bits
14
14
Settling Time
30 µs
30 µs
Interface
-
SPI
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
Unipolar
Number of DAC Channels
32
32
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD5535ABCZ
DAC 32-CH Resistor-String 14-bit Automotive 124-Pin CSP-BGA Tray
Analog DevicesAD5384BBCZ-5
DAC 40-CH Resistor-String 14-bit 100-Pin CSP-BGA Tray
Analog DevicesAD9736BBCZ
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray

Descriptions

Descriptions of Analog Devices AD5535BKBC provided by its distributors.

DAC 32-CH Resistor-String 14-Bit 124-Pin CSP-BGA Tray
32-CHANNEL DAC with 200V AMPLIFIER
The AD5535B is a 32-channel, 14-bit denseDAC® with an on-chip high voltage output amplifier. This device is targeted for optical micro-electromechanical systems. The output voltage range is programmable via the REF_IN pin. The output range is 0 V to 50 V when REF_IN = 1 V, and 0 V to 200 V when REF_IN = 4 V. Each amplifier can source 700 μA, which is ideal for the deflection and control of optical MEMS mirrors. The selected digital-to-analog converter (DAC) register is written to via the 3-wire interface. The serial interface operates at clock rates of up to 30 MHz and is compatible with DSP and micro-controller interface standards. The device is operated with AVCC = 4.75 V to 5.25 V, DVCC = 2.7 V to 5.25 V, V+ = 4.75 V to 5.25 V, and VPP of up to 225 V. REF_IN is buffered internally on the AD5535B and should be driven from a stable reference source. APPLICATIONS Optical micro-electromechanical systems (MEMS) Optical crosspoint switches Micropositioning applications using piezoelectric actuators Level setting in automotive test and measurement

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated