Analog Devices AD5535ABCZ

DAC 32-CH Resistor-String 14-bit Automotive 124-Pin CSP-BGA Tray
$ 170.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5535ABCZ.

Upverter

Datasheet16 pages21 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5535ABCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 170.44
$ 187.48
Stock
169,860
202,216
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
124
124
Number of Bits
14
14
Settling Time
65 µs
-
Interface
SPI
-
Integral Nonlinearity (INL)
0.1 LSB
-
Polarity
Unipolar
-
Number of DAC Channels
32
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Analog DevicesAD5535BKBC
DAC 32-CH Resistor-String 14-Bit 124-Pin CSP-BGA Tray
Analog DevicesAD5371BBCZ
40-Channel, 14-Bit, Serial Input, Voltage Output DAC
Analog DevicesAD5378ABCZ
32-Channel 14-Bit Serial/Parallel Bipolar D/A Converter

Descriptions

Descriptions of Analog Devices AD5535ABCZ provided by its distributors.

DAC 32-CH Resistor-String 14-bit Automotive 124-Pin CSP-BGA Tray
5V 1.2MS/s 14bit 32 14 DSP,SPI 2.7V~5.25V String DAC BGA SMD mount 15mm*15mm*1.7mm
D/A Converters; Resolution (Bits):14; Settling Time:65µs; Update Rate:1.2MSPS; No. of DACs:32; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes
The AD5535 is a 32-channel 14-bit DAC with an on-chip high voltage output amplifier. This device is targeted for optical microelectromechanical systems. The output voltage range is programmable via the REFIN pin. Output range is 0 to 50 V with REFIN=1 V and is 0 V to +200 V with REFIN=4 V. Each amplifier can source 700 µA, ideal for the deflection and control of optical MEMS mirrors. The output amplifier with a gain of 50 is driven from a 14-bit DAC whose output range varies from 0 to VREF depending on the code loaded the the relevant DAC register. The selected DAC register is written to via the 3-wire interface. The serial interface operates at clock rates up to 30 MHz and is compatible with DSP and microcontroller interface standards. The device is operated with AVCC = 4.75 to 5.25V, DVCC = 2.7 V to 5.25 V, V- = -4.75 to -5.25 V, V+ = +4.75V to +5.25 V, VPP = 210 V. A stable reference is required on REF_IN. REF_IN is buffered internally on the AD5535. Product Highlights 1. 32, 14-bit DACs in one package, guaranteed monotonic with integrated high voltage amplifier. 2. Available in a CSPBGA package with a body size of 15mm by 15mm. Applications Optical Microelectromechanical Systems (MEMS) Optical Crosspoint Switches Micro-Positioning Applications Using Piezo-Flextures Level Setting in Automotive Test and Measurement

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated