Analog Devices AD5384BBCZ-5

DAC 40-CH Resistor-String 14-bit 100-Pin CSP-BGA Tray
$ 67.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5384BBCZ-5.

Upverter

Datasheet33 pages12 years ago
Technical Drawing1 page22 years ago

Analog Devices

Arrow Electronics

Augswan

element14 APAC

Inventory History

3 month trend:
-87.83%

CAD Models

Download Analog Devices AD5384BBCZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.893
$ 76.13
$ 76.13
Stock
230,203
167,840
167,840
Authorized Distributors
4
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
100
100
100
Number of Bits
14
14
14
Settling Time
8 µs
8 µs
8 µs
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
40
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD5371BBCZ
40-Channel, 14-Bit, Serial Input, Voltage Output DAC
Analog DevicesAD5532HSABC
32-Channel 14-Bit DAC with High-Speed 3-Wire Serial Interface | IC DAC 14BIT V-OUT 74CSPBGA
Analog DevicesAD5379ABCZ
40-Channel, 14-Bit, Parallel and Serial Input, Bipolar Voltage-Output DAC

Descriptions

Descriptions of Analog Devices AD5384BBCZ-5 provided by its distributors.

DAC 40-CH Resistor-String 14-bit 100-Pin CSP-BGA Tray
5V 125kS/s 14bit 40-Pin 14-Ch DSP I²C SPI 2.7V~5.5V String DAC BGA SMD 10mm × 10mm × 1.01mm
40-Channel, 3 V/5 V Single-Supply, Serial 14-Bit denseDAC®

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5384BBCZ5