Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5433YCP

IC DAC 10BIT MULTIPLYING 20LFCSP / Bit Digital to Analog Converter 20-LFCSP (4x4)
$ 3.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5433YCP.

Arrow Electronics

Datasheet32 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5433YCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.86
$ 5.909
$ 5.909
Stock
106,523
174,963
174,963
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
SOP
SOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Settling Time
120 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5424YCP
8-BIT, MULTIPLYING DAC
Analog DevicesAD5424YCPZ
High Bandwidth 8-Bit Parallel Interface Multiplying D/A Converter
Analog DevicesAD5424YCPZ-REEL7
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.03us Settling Time, PQCC20

Descriptions

Descriptions of Analog Devices AD5433YCP provided by its distributors.

IC DAC 10BIT MULTIPLYING 20LFCSP / Bit Digital to Analog Converter 20-LFCSP (4x4)
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 10-BIT DAC QCC20
10BIT DAC PARALLEL I/F, SMD, 5433; Resolution, Bits:10bit; Time, Settling:0.035µs; Sample Rate:20.4MSPS; No. of DACs:1; Interface Type:Parallel; Output Type:Current; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:LFCSP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:5433; IC Generic Number:5433; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; Logic Function Number:5433; No. of Bits:10; No. of Channels:1; Packaging Type:Peel Pack; Time, Conversion:0.035µs; Voltage, Vcc:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated