Analog Devices AD5415YRU

DUAL12 Bit Iout Multiplying Dac in Lfcsp & TSSOP
$ 5.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5415YRU.

Upverter

Datasheet29 pages13 years ago
Datasheet28 pages15 years ago
Datasheet32 pages21 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5415YRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.96
$ 10.98
$ 10.98
Stock
191,849
183,567
183,567
Authorized Distributors
1
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
120 ns
120 ns
120 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5447YRU-REEL
IC DAC 12BIT A-OUT 24TSSOP / 12 Bit Digital to Analog Converter 2 24-TSSOP
Analog DevicesAD7397ARUZ
ADC 2.7V~5.5V 17kS/s 10bit 2-Ch 10-Parallel R-2R TSSOP-24 SMD 7.8mm × 4.4mm × 1.05mm
Analog DevicesAD7397ARUZ-REEL7
70us Parallel 2.7V~5.5V 10Bit TSSOP-24 Digital To Analog Converters (DACs) ROHS
Analog DevicesMAX5825BAUP+
MAX5825 Series 5.5 V Ultra-Small Octal Ch. 12-Bit Buffered Output DACs -TSSOP-20
Texas InstrumentsDAC7821IPW
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
Texas InstrumentsDAC7821IPWR
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD5415YRU provided by its distributors.

DUAL12 BIT IOUT MULTIPLYING DAC IN LFCSP & TSSOP
Dual 12-Bit, High Bandwidth, Multiplying DAC with 4-Quadrant Resistors and Serial Interface | IC DAC 12BIT A-OUT 24TSSOP
2.5V~5.5V 2.47MS/s 12bit 2 12 DSP,SPI 2.5V~5.5V R-2R TSSOP-24 SMD mount 7.8mm*4.4mm*1.2mm
The AD5415 is a CMOS1, 12-bit, dual channel, current output digital-to-analog converter. This device operates from a 2.5 V to 5.5 V power supply, making it suited to battery-powered applications and other applications. As a result of being manufactured on a CMOS submicron process, this part offers excellent 4-quadrant multiplication characteristics, with large-signal multiplying bandwidths of 10 MHz. The applied external reference input voltage (VREF) determines the full scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full scale voltage output when combined with an external current to voltage precision amplifier. In addition, this device contains the 4-quadrant resistors necessary for bipolar operation and other configuration modes. This DAC uses a double buffered, 3-wire serial interface that is compatible with SPI®, QSPI™, MICROWIRE™, and most DSP interface standards. In addition, a serial data out pin (SDO) allows daisy-chaining when multiple packages are used. Data readback allows the user to read the contents of the DAC register via the SDO pin. On power-up, the internal shift register and latches are filled with 0s, and the DAC outputs are at zero scale. The AD5415 DAC is available in a 24-lead TSSOP package. The EVAL-AD5415/AD5449SDZ evaluation board is available for evaluating DAC performance. For more information, see the UG-296 evaluation board user guide. 1U.S. Patent Number 5,689,257. Applications Portable battery-powered applications Waveform generators Analog processing Instrumentation applications Programmable amplifiers and attenuators Digitally controlled calibration Programmable filters and oscillators Composite video Ultrasound Gain, offset, and voltage trimming

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated