Analog Devices AD5384BBC-5

32-Channel, 3 V/5 V, Single-Supply, 14-Bit, Voltage Output DAC | IC DAC 14BIT V-OUT 100CSBGA
$ 76.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5384BBC-5.

Upverter

Datasheet32 pages12 years ago
Datasheet36 pages22 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5384BBC-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.13
$ 72.999
$ 72.999
Stock
204,959
263,377
263,377
Authorized Distributors
1
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
100
100
100
Number of Bits
14
14
14
Settling Time
8 µs
8 µs
8 µs
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
-
40
40
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Analog DevicesAD5371BBCZ
40-Channel, 14-Bit, Serial Input, Voltage Output DAC
Analog DevicesAD5378ABCZ
32-Channel 14-Bit Serial/Parallel Bipolar D/A Converter
Analog DevicesAD5379ABCZ
40-Channel, 14-Bit, Parallel and Serial Input, Bipolar Voltage-Output DAC

Descriptions

Descriptions of Analog Devices AD5384BBC-5 provided by its distributors.

32-Channel, 3 V/5 V, Single-Supply, 14-Bit, Voltage Output DAC | IC DAC 14BIT V-OUT 100CSBGA
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PBGA100
5V 14bit 14 DSP,I²C,SPI 2.7V~5.5V String DAC BGA SMD mount
The AD5384 is a complete 40-channel, 14-bit DAC in a 100-lead CSPBGA package. It operates from a single 3V or 5V supply. All 40-channels have an on-chip output amplifier with rail-to-rail operation. The AD5384 includes an internal 1.25 V/2.5 V, 10 ppm/°C reference, an on-chip channel monitor function that multiplexes the analog outputs to a common MON_OUT pin for external monitoring and an output amplifier boost mode that allows the amplifier settling time to be optimized. The AD5384 contains a serial interface compatible with SPI™, QSPI™, MICROWIRE™ and DSP interface standards with interface speeds in excess of 30 MHz and an I2C compatible interface supporting 400kHz data transfer rate. An input register followed by a DAC register provides double buffering allowing the DAC outputs to be updated independently or simultaneously using the /LDAC input. Each channel has a programmable gain and offset adjust register allowing the user to fully calibrate any DAC Channel. Power consumption is typically 0.3 mA/channel.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5384BBC5