Analog Devices AD5532HSABC

32-Channel 14-Bit DAC with High-Speed 3-Wire Serial Interface | IC DAC 14BIT V-OUT 74CSPBGA
$ 71.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5532HSABC.

Upverter

Datasheet12 pages25 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5532HSABC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.38
$ 144.461
Stock
145,938
216,289
Authorized Distributors
1
6
Case/Package
BGA
BGA
Number of Pins
74
74
Number of Bits
14
14
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
0.39 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
32
32
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
12 V
12 V

Related Parts

Analog DevicesAD5532ABCZ-3
D/A Converter, 1 Func, Serial Input Loading, 22us Settling Time, PBGA74
Analog DevicesAD5532ABCZ-5
IC DAC 14BIT V-OUT 74CSPBGA / 14 Bit Digital to Analog Converter 32 74-CSPBGA (12x12)
Analog DevicesAD5516ABC-3
DAC 16-CH Resistor-String 12-bit 74-Pin CSP-BGA Tray

Descriptions

Descriptions of Analog Devices AD5532HSABC provided by its distributors.

32-Channel 14-Bit DAC with High-Speed 3-Wire Serial Interface | IC DAC 14BIT V-OUT 74CSPBGA
DAC 32-CH Resistor-String 14-bit 74-Pin CSP-BGA Tray
74-LBGA CSPBGA Voltage - Unbuffered S-PBGA-B74 ±0.39 (Max) ±1 (Max) digital to analog converter 2.5V 30mus 12mm -40C~85C
The AD5532HS is a 32-channel bipolar voltage-output 14-bit DAC with a high-speed serial interface and is packaged in a tiny 12x12 mm CSPBGA. The selected DAC register is written to via the 3-wire interface. The serial interface operates at clock rates up to 30 MHz and is compatible with DSP and microcontroller interface standards. The output voltage range is 0 V to 5 V or -2.5 V to +2.5 V and is determined by the offset voltage at the OFFS_IN pin. It is restricted to a range from VSS + 2 V to VDD - 2 V because of the headroom of the output amplifier.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated