Analog Devices AD5379ABCZ

40-Channel, 14-Bit, Parallel and Serial Input, Bipolar Voltage-Output DAC
$ 139.436
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5379ABCZ.

Upverter

Datasheet28 pages17 years ago
Datasheet29 pages17 years ago

Analog Devices

Farnell

Newark

Augswan

Inventory History

3 month trend:
-69.10%

CAD Models

Download Analog Devices AD5379ABCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 139.436
$ 91.89
Stock
193,345
253,841
Authorized Distributors
6
1
Case/Package
BGA
BGA
Number of Pins
108
108
Number of Bits
14
14
Sampling Rate
50 ksps
50 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5379ABCZ.

Related Parts

Analog DevicesAD5378ABCZ
32-Channel 14-Bit Serial/Parallel Bipolar D/A Converter
Analog DevicesAD5371BBCZ
40-Channel, 14-Bit, Serial Input, Voltage Output DAC
Analog DevicesAD5384BBCZ-5
DAC 40-CH Resistor-String 14-bit 100-Pin CSP-BGA Tray
Texas InstrumentsTLV320DAC23GQE
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR 0 to 0
Texas InstrumentsTLV320DAC23IGQE
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTLV320DAC23GQER
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR -10 to 70

Descriptions

Descriptions of Analog Devices AD5379ABCZ provided by its distributors.

40-Channel, 14-Bit, Parallel and Serial Input, Bipolar Voltage-Output DAC
DAC 40-CH Resistor-String 14-bit 108-Pin CSP-BGA Tray / IC DAC 14BIT 40CHAN 108CSBGA
8.5V~16.5V,-3V~16.5V 14bit 40 14 DSP,SPI 2.7V~5.5V String DAC BGA SMD mount 7mm*7mm*1.4mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated