Analog Devices AD5384BBCZ-3

DAC 40-CH Resistor-String 14-bit 100-Pin CSP-BGA Tray
$ 65.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5384BBCZ-3.

Analog Devices

Datasheet32 pages12 years ago
Datasheet36 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5384BBCZ-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.92
$ 68.049
$ 68.049
Stock
102,252
227,536
227,536
Authorized Distributors
1
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
100
100
100
Number of Bits
14
14
14
Settling Time
10 µs
8 µs
8 µs
Interface
2-Wire, I2C, SPI
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
-
40
40
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5590BBCZ
Data Acquisition System Single ADC 16 DAC 12-Bit 80-Pin CSP-BGA
Analog DevicesAD5532HSABCZ
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PBGA74
Analog DevicesAD5532HSABC
32-Channel 14-Bit DAC with High-Speed 3-Wire Serial Interface | IC DAC 14BIT V-OUT 74CSPBGA

Descriptions

Descriptions of Analog Devices AD5384BBCZ-3 provided by its distributors.

DAC 40-CH Resistor-String 14-bit 100-Pin CSP-BGA Tray
2.7V~3.6V 125kS/s 14bit 40 14 DSP,I²C,SPI 2.7V~5.5V String DAC BGA SMD mount
40-CHANNEL, 3V/5V SINGLE SUPPLY, 14-BIT, VOLTAGE-OUTPUT DAC D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PBGA100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5384BBCZ3