Analog Devices AD5532HSABCZ

D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PBGA74
$ 139.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5532HSABCZ.

Upverter

Datasheet12 pages25 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5532HSABCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 139.05
$ 71.38
Stock
190,714
133,052
Authorized Distributors
5
1
Case/Package
BGA
BGA
Number of Pins
74
74
Number of Bits
14
14
Sampling Rate
1.1 Msps
1.1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.39 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5532HSABCZ.

Related Parts

Analog DevicesAD5532ABCZ-1
SERIAL INPUT LOADING 22 us SETTLING TIME 14-BIT DAC PBGA74
Analog DevicesAD5532ABCZ-3
D/A Converter, 1 Func, Serial Input Loading, 22us Settling Time, PBGA74
Analog DevicesAD5532ABCZ-2
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PBGA74

Descriptions

Descriptions of Analog Devices AD5532HSABCZ provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PBGA74
32-Channel 14-Bit bipolar DAC with High Speed 3-Wire Serial Interface
DAC 32-CH Resistor-String 14-bit 74-Pin CSP-BGA Tray
74-LBGA CSPBGA Voltage - Unbuffered AD5532 EAR99 digital to analog converter 12V 30mus 1.1Msps 0.39LSB
5V, 8V~16.5V, -4.75V~16.5V 14bit 32 14 Parallel SPI 2.7V~5.5V Resistor-String BGA SMD 12mm × 12mm × 1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated