Analog Devices AD5378ABCZ

32-Channel 14-Bit Serial/Parallel Bipolar D/A Converter
$ 117.95
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5378ABCZ.

Upverter

Datasheet28 pages17 years ago
Datasheet29 pages17 years ago

Analog Devices

Farnell

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-12.25%

CAD Models

Download Analog Devices AD5378ABCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD5379ABCZ
40-Channel, 14-Bit, Parallel and Serial Input, Bipolar Voltage-Output DAC
Analog DevicesAD5379ABC
32-Channel, 3 V/5 V, Single-Supply, 14-Bit, Voltage Output DAC | IC DAC 14BIT V-OUT 108CSPBGA
Analog DevicesAD5371BBCZ
40-Channel, 14-Bit, Serial Input, Voltage Output DAC

Descriptions

Descriptions of Analog Devices AD5378ABCZ provided by its distributors.

32-Channel 14-Bit Serial/Parallel Bipolar D/A Converter
IC DAC 14BIT V-OUT 108CSPBGA / 14 Bit Digital to Analog Converter 32 108-CSPBGA (13x13)
8.5V~16.5V,-3V~16.5V 14bit 32 14 DSP,SPI 2.7V~5.5V String DAC BGA-108 SMD mount 7mm*7mm*1.4mm
14BIT DAC, SMD, 5378, CSPBGA-108; Resolution, Bits:14bit; Time, Settling:20µs; No. of DACs:32; Interface Type:Parallel/Serial, 3-Wire; Output Type:Voltage; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:CSPBGA; No. of Pins:108; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; A/D, D/A Features:Serial SPI Interface, Microwire, DSP Compatible; Base Number:5378; IC Generic Number:5378; Linearity Error, ADC/DAC +:3LSB; Linearity Error, ADC/DAC -:3LSB; Logic Function Number:5378; No. of Bits:14; No. of Channels:32; Data Rate:50Kbps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated