Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5382BST-3

IC DAC 14BIT 32CH 3V 100-LQFP Bit Digital to Analog Converter 100-LQFP (14x14)
$ 62.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5382BST-3.

Arrow Electronics

Datasheet40 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5382BST-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.09
$ 62.47
Stock
104,454
187,888
Authorized Distributors
1
1
Case/Package
LQFP
QFP
Number of Pins
100
100
Number of Bits
14
14
Sampling Rate
-
125 ksps
Polarity
-
Unipolar
Interface
-
2-Wire, I2C, SPI
Integral Nonlinearity (INL)
-
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V

Related Parts

Analog DevicesAD5380BST-3
100-LQFP S-PQFP-G100 TIN LEAD D/A CONVERTER digital to analog converter 3.6V 8μs 14mm 85C
Analog DevicesAD5380BST-5
100-LQFP S-PQFP-G100 TIN LEAD D/A CONVERTER digital to analog converter 5.5V 8μs 14mm 85C
Analog DevicesAD5381BST-3
IC DAC 12BIT 40CH 3V 100-LQFP Bit Digital to Analog Converter 100-LQFP (14x14)

Descriptions

Descriptions of Analog Devices AD5382BST-3 provided by its distributors.

IC DAC 14BIT 32CH 3V 100-LQFP Bit Digital to Analog Converter 100-LQFP (14x14)
PARALLEL WORD QUAD GULL WING Not Qualified Digital to Analog Converter -40C 0.5mm 10mus 3.6V
PARALLEL WORD INPUT LOADING 8 us SETTLING TIME 14-BIT DAC PQFP100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5382BST3